| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2266124-1 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Mechanical |
| SKU: | AMP2266124-1 |
2266124-1
| Heilind Number: | AMP2266124-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2266124-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your assembly processes with the OCEAN-2.0-APPLICATOR-S-117F156O. This versatile tool, designed for precision and efficiency, is a must-have for any production line. With options for 30 mm and 40 mm stroke terminators, it offers flexibility in application. Its mechanical feed type ensures consistent and reliable operation, while its compliance with RoHS regulations guarantees environmental responsibility. Perfect for connectors and other components, this applicator is an essential tool for professionals in the industry. Elevate your workflow with the OCEAN-2.0-APPLICATOR-S-117F156O.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151056-1 | OCEAN_2.0_APPLICATOR-S-062F130O | ![]() |
| TE Connectivity 2151057-1 | OCEAN_2.0_APPLICATOR-S-080F130O | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/02/2018 | E-18-008525 - Product Improvement. OCEAN applicator 2266124 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. | Download | |||


