| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2266270-2 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Pneumatic |
| SKU: | AMP2266270-2 |
2266270-2
Specifications
Detailed Description
Enhance your application process with the OCEAN_2.0_APPLICATOR-S-110F160FA, a versatile tool designed for precision and efficiency. This applicator features a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, allowing for customized operation based on your specific needs. Powered by pneumatic feed technology, it ensures smooth and consistent performance with minimal effort. Compliant with RoHS standards, you can trust in its quality and environmental responsibility. Perfect for a wide range of tasks in the connectors and tools industry, this applicator is a must-have for any professional workspace. Upgrade your workflow with the OCEAN_2.0_APPLICATOR-S-110F160FA and experience seamless application every time.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151240-2 | OCEAN_2.0_APPLICATOR-S-055F075F | ![]() |


