2267078-3

Heilind Number:AMP2267078-3
Manufacturer:TE Connectivity
Manufacturer Number:2267078-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TMS1T5B2M6RE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2267078-3
Amperage:.4 A
Mount Type:Through Hole
Contact Material:Gold
Contact Plating:Gold
Seal Type:Terminal Seal (Epoxy)
Switch Type:Toggle
Bushing Type:Plain, Unthreaded
Contact Configuration:SPDT
Switch Operation:On - On
Termination Type:Printed Circuit
Rated Voltage:20 V
Toggle Style:Baton Short
Sealed:Yes
SKU:AMP2267078-3

Detailed Description

Experience high performance and reliability with our TMS1T5B2M6RE toggle switch. Designed for seamless integration in your circuit board, this through hole mounted switch features gold contact material and plating for optimal conductivity. With a durable epoxy terminal seal, it ensures protection against environmental factors, while the SPDT configuration offers versatility in your applications. The toggle switch operates smoothly in an On - On setting, with a rated voltage of 20V for efficient power management. Its compact Baton Short style, along with RoHS compliance, makes it a sustainable and space-saving choice for various electronic projects. Trust in the quality of our switch to deliver seamless functionality every time.