| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2267221-3 |
| SKU: | AMP2267221-3 |
2267221-3
| Heilind Number: | AMP2267221-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2267221-3 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
EVCA, 16MM CABLE, 32A, UL , BLACK, 20FT
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/29/2018 | P-18-015993 - Product Improvement. A small ridge has been added to the area around the actuator button to improve retention | Download | |||

