| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 227661-1 |
| Series: | OEG Miniature Relay PCF |
| Gender: | Jack |
| Mount Type: | Panel |
| Termination Method: | Through Hole |
| Mating Type: | Bayonet |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 GHz |
| Body Material: | Zinc |
| Body Shape: | Circular |
| Number of Positions: | 1 |
| Mount Orientation: | Right Angle |
| Interface: | BNC |
| GPL: | 076 |
| Port Configuration: | Single Port |
| Tail Length: | .162 in, 4.11 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Panel Mount: | Rear Mount |
| PCB Retention: | With |
| Panel Mount Type: | Lockwasher and Nut |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 3133 |
| Number of Coaxial Contacts: | 1 |
| Mounting Post Length: | .137 in, 3.48 mm |
| Body Insulation: | Without |
| Body Plating Material: | Nickel |
| Center Contact Plating Material: | Tin |
| Center Contact Material: | Phosphor Bronze |
| Detent: | With |
| Dielectric Material: | Polymethylpentene |
| Height Above PC Board: | 15.88 mm, .625 in |
| Contact Captivation Method: | Mechanical |
| Mated Outer Diameter (Approximate): | 14.529 mm, .572 in |
| Product Grade: | Commercial |
| Connector System: | Cable to Board |
| Panel Attachment Style: | Rear Mount |
| Part Aliases: | 650-1066-01 227661-1 |
| Replacement Part: | 5227661-1 |
| SKU: | AMP227661-1 |
227661-1
| Heilind Number: | AMP227661-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 227661-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing the BNC PCB Right Angle Jack, a component from our OEG Miniature Relay PCF series. Designed for reliable panel mounting through hole termination, this connector features a single port with a bayonet mating type, suitable for high-frequency applications up to 4 GHz. Constructed with a durable zinc body and nickel plating, it ensures robust performance in a wide operating temperature range. With its right-angle mount orientation and compact circular body shape, it offers versatility in various electronic systems. The connector's impedance of 50 Ω and tin-plated phosphor bronze center contact guarantee efficient signal transmission. Wave solder capable and RoHS compliant, it meets industry standards for environmental responsibility. Ideal for cable-to-board connections, this BNC jack is a trusted solution for RF coaxial applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5227661-1 | BNC PCB RT ANGLE | ![]() |


