| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2280308-1 |
| Tool Type: | Base Power Unit (No Crimp Tooling) |
| Product: | Portable Crimp Tools |
| Power Type: | Battery (110v) |
| Die Set Type: | Removable/Interchangeable |
| SKU: | AMP2280308-1 |
2280308-1
| Heilind Number: | AMP2280308-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2280308-1 |
| Datasheet: | Agency Approval Document (CE Declaration of Conformity) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your crimping capabilities with this convenient KIT, featuring a BTLI pistol grip designed for effortless operation. With a powerful 12-ton capacity, it ensures precise and efficient crimps every time. Ideal for on-the-go use, this portable tool is a must-have for professionals in the field. Its battery-powered operation offers versatility and convenience, while the removable/interchangeable die set allows for seamless customization. Rest assured, this tool is compliant with RoHS regulations, making it a reliable and environmentally conscious choice. Elevate your crimping experience with this essential addition to your toolkit.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-1490413-2 | ![]() | |
| TE Connectivity 3-1490413-3 | ![]() | |
| TE Connectivity 3-1490413-4 | ![]() | |
| TE Connectivity 3-1490413-5 | ![]() |


