| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2288172-2 |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .032 in, 8 mm |
| Number of Ports: | 24 |
| Number of Positions: | 480 |
| Data Rate: | 32 Gb/s |
| Port Matrix Configuration: | 2 x 12 |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| PCB Mounting Style: | Through Hole - Press-Fit |
| Product: | SFP/SFP+/zSFP+ |
| Product Type: | Cage Assembly with Integrated Connector |
| SKU: | AMP2288172-2 |
2288172-2
Specifications
Detailed Description
Elevate your high-speed connectivity with our zSFP+ Stacked 2x12 Receptacle Assembly. Designed for optimal performance, this assembly features EMI gasketing and a termination method of Through Hole - Press-Fit, ensuring secure and reliable connections. With 24 ports and 480 positions, it offers ample capacity for your data transmission needs at a blazing 32 Gb/s. Operating seamlessly in a wide temperature range from -40 to 85°C (-40 to 185°F), and with RoHS compliance, this Cage Assembly with Integrated Connector is a versatile and environmentally friendly solution for demanding applications in various industries.

