| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2288172-6 |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .032 in, 8 mm |
| Number of Ports: | 24 |
| Number of Positions: | 480 |
| Data Rate: | 32 Gb/s |
| Port Matrix Configuration: | 2 x 12 |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| PCB Mounting Style: | Through Hole - Press-Fit |
| Product: | SFP/SFP+/zSFP+ |
| Product Type: | Cage Assembly with Integrated Connector |
| SKU: | AMP2288172-6 |
2288172-6
Specifications
Detailed Description
Elevate your high-speed connectivity with our ZSFP+ STACKED 2X12 RCPT ASSY featuring EMI springs for enhanced signal integrity. This assembly, designed for through-hole press-fit termination, boasts a compact pitch of .8mm (.032in) and accommodates 24 ports with a total of 480 positions. Delivering data rates of up to 32 Gb/s, it's perfect for demanding applications. Operating flawlessly in temperatures ranging from -40 to 85°C (-40 to 185°F), this cage assembly with an integrated connector, part of our SFP/SFP+/zSFP+ product line, ensures reliable performance while meeting RoHS compliance standards. Upgrade your IO connectors with this high-speed solution.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/22/2019 | E-18-018017 - Manufacturing / Process Requirements. Design and process unification of zSFP+ stacked series. | Download | |||

