| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2292800-2 |
| Color: | Black |
| Series: | AMPSEAL 16 |
| Accessory Type: | Backshell |
| Strain Relief: | Strain Relief Included |
| Body Material: | Polyamide |
| Number of Positions: | 6 |
| GPL: | N41 |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | M227 |
| Connector System: | Wire-to-Device |
| Cable Exit Angle: | 180° |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2292800-2 |
| SKU: | AMP2292800-2 |
2292800-2
Specifications
Detailed Description
Enhance the connectivity of your NC16 with our AS16 Backshell, designed for seamless integration with 6P plugs in the AMPSEAL 16 series. Crafted from durable black Polyamide material, this accessory not only ensures a secure fit but also offers strain relief for optimal performance. Compliant with UL 94V-0 flammability standards, it guarantees safety in industrial and commercial transportation applications. With a wide operating temperature range of -40 to 125°C (-40 to 257°F), it's perfect for various environments. The 180° cable exit angle and wire-to-device connector system make installation a breeze. Rest assured, this product is RoHS compliant, meeting environmental standards without compromising on quality. Elevate your automotive connector setup with this essential accessory.

