| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2292860-1 |
| Color: | Black |
| Series: | AMPSEAL 16 |
| Accessory Type: | Backshell |
| Strain Relief: | Strain Relief Included |
| Body Material: | Polyamide |
| Number of Positions: | 2 |
| GPL: | N41 |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | M227 |
| Connector System: | Wire-to-Device |
| Cable Exit Angle: | 180° |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2292860-1 |
| SKU: | AMP2292860-1 |
2292860-1
Specifications
Detailed Description
Enhance the durability and functionality of your AMPSEAL 16 series connectors with the AS16 BACKSHELL. Designed for optimal performance in industrial and commercial transportation applications, this black backshell features a smooth exit for seamless cable management. The polyamide construction, compliant with UL 94V-0 flammability standards, ensures reliability in harsh environments. With strain relief included, it offers added protection to the 2-position connector system. Operating smoothly in temperatures ranging from -40 to 125°C (-40 to 257°F), it guarantees consistent performance. Perfect for wire-to-device connections, this accessory with a 180° cable exit angle is essential for automotive connector applications. Rest assured of its eco-friendly design, as it is RoHS compliant. Elevate your connectivity solutions with the AMPSEAL 16 BACKSHELL.

