| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2292863-1 |
| Color: | Black |
| Series: | AMPSEAL 16 |
| Accessory Type: | Backshell |
| Strain Relief: | Strain Relief Included |
| Body Material: | Polyamide |
| Number of Positions: | 6 |
| GPL: | N41 |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | M227 |
| Connector System: | Wire-to-Device |
| Cable Exit Angle: | 180° |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2292863-1 |
| SKU: | AMP2292863-1 |
2292863-1
Specifications
Detailed Description
Enhance your automotive connections with the AS16 Backshell, featuring a sleek black design and smooth exit for easy installation. This 6P cap accessory, part of the AMPSEAL 16 series, offers essential strain relief for secure and durable performance. Crafted from UL 94V-0 rated polyamide, it ensures safety and reliability in industrial and commercial transportation applications. With a 180° cable exit angle and operating temperature range of -40 to 125°C (-40 to 257°F), this backshell, part of the M227 product line, is a crucial component for wire-to-device connectors. Rest assured of its environmental compliance, as it meets RoHS standards. Upgrade your automotive connector setup with this essential accessory.

