| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2292863-2 |
| Color: | Black |
| Series: | AMPSEAL 16 |
| Accessory Type: | Backshell |
| Strain Relief: | Strain Relief Included |
| Body Material: | Polyamide |
| Number of Positions: | 6 |
| GPL: | N41 |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | M227 |
| Connector System: | Wire-to-Device |
| Cable Exit Angle: | 180° |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2292863-2 |
| SKU: | AMP2292863-2 |
2292863-2
Specifications
Detailed Description
Enhance cable management in your automotive applications with the AS16 Backshell. Designed for NC16 connectors, this black backshell features a 6P cap for secure connection. The strain relief included ensures cable protection, while its Polyamide construction meets UL 94V-0 flammability standards for safety. With an operating temperature range of -40 to 125°C (-40 to 257°F), it is suitable for industrial and commercial transportation environments. This accessory, part of the AMPSEAL 16 series, guarantees reliable performance in wire-to-device connectivity, with a 180° cable exit angle for added versatility. Achieve compliance with RoHS regulations while optimizing your connector setup with this essential component.

