| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2297813-3 |
| Maximum Operating Temperature: | 125 °C, 257 °F |
| Pitch: | .307 in, .32 in, 7.8 mm, 8.13 mm |
| IP Rating: | IP67 |
| Component Type: | Fuse Holder, Relay Holder |
| Contact Amperage: | 20 A, 40 A |
| Number of Positions: | 27 |
| Relay Type: | ISO Mini |
| GPL: | J23 |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | CF01 |
| ECCN: | EAR99 |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Fuse Type: | Mini ATM Fuse |
| Secondary Locking: | No |
| Number of Fuses Maximum: | 6 |
| Number of Relays Maximum: | 3 |
| Part Aliases: | 2297813-3 |
| SKU: | AMP2297813-3 |
2297813-3
| Heilind Number: | AMP2297813-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2297813-3 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive systems with the advanced technology of this Base Assembly. Featuring 27 positions for ISO fuses and relays, it ensures efficient and reliable power distribution. With a high operating temperature of 125°C and IP67 rating, it guarantees durability in harsh environments. Suitable for industrial and commercial transportation applications, this component accommodates Mini ATM fuses and ISO Mini relays, with a maximum contact amperage of 40A. Offering a pitch range of .307in to 8.13mm, it allows for versatile installation. Sealable for added protection, this assembly is compliant with RoHS regulations, making it a sustainable choice for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579007-2 | ![]() | |
| TE Connectivity 1-1579007-3 | ![]() |


