| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2302483-1 |
| Color: | Black |
| Series: | AMPSEAL 16 |
| Accessory Type: | Backshell |
| Strain Relief: | Strain Relief Included |
| Body Material: | Polyamide |
| Number of Positions: | 4 |
| GPL: | N41 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | M227 |
| Connector System: | Wire-to-Device |
| Cable Exit Angle: | 90° |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2302483-1 |
| SKU: | AMP2302483-1 |
2302483-1
Specifications
Detailed Description
Enhance your automotive connectivity with this four-position PIN CONN CVR ASSY from the AMPSEAL 16 series. Designed for durability and reliability, this black backshell accessory features a 90-degree cable exit angle and integrated strain relief for secure connections in any environment. Crafted from UL 94V-0 rated Polyamide, it ensures safety and performance even in extreme temperatures ranging from -40 to 125°C (-40 to 257°F). Ideal for industrial and commercial transportation applications, this Wire-to-Device connector accessory is a must-have for any automotive toolkit. Packaged conveniently in a bag/box, it is easy to store and access whenever needed. Rest assured of its compliance with RoHS standards, making it not only efficient but also environmentally friendly. Elevate your automotive connector setup with this essential component.

