| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2302483-2 |
| Color: | Black |
| Series: | AMPSEAL 16 |
| Accessory Type: | Backshell |
| Strain Relief: | Strain Relief Included |
| Body Material: | Polyamide |
| Number of Positions: | 4 |
| GPL: | N41 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | M227 |
| Connector System: | Wire-to-Device |
| Cable Exit Angle: | 90° |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2302483-2 |
| SKU: | AMP2302483-2 |
2302483-2
Specifications
Detailed Description
Enhance the connectivity of your industrial and commercial transportation systems with this PIN CONN CVR ASSY. Designed for seamless integration, this 4-position connector assembly features a durable Polyamide body and AMPSEAL 16 series for reliable performance. Its 90-degree cable exit angle offers convenient installation, while the included strain relief ensures secure connections even in harsh environments. With UL 94V-0 flammability standard compliance and a wide operating temperature range of -40 to 125°C (-40 to 257°F), this black backshell accessory is built to withstand demanding conditions. Perfect for wire-to-device applications, it comes in a bag/box packaging for easy handling. Rest assured, this connector assembly is RoHS compliant, aligning with environmental regulations for sustainable use. Elevate your automotive connectors and accessories with this essential component.

