| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2302484-3 |
| Color: | Black |
| Series: | AMPSEAL 16 |
| Accessory Type: | Backshell |
| Strain Relief: | Strain Relief Included |
| Body Material: | Polyamide |
| Number of Positions: | 6 |
| GPL: | N41 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | M227 |
| Connector System: | Wire-to-Device |
| Cable Exit Angle: | 90° |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2302484-3 |
| SKU: | AMP2302484-3 |
2302484-3
Specifications
Detailed Description
Enhance the connectivity of your automotive applications with this six-position PIN CONN CVR ASSY from our AMPSEAL 16 series. Designed for durability and performance, this black backshell accessory features a 90-degree cable exit angle, providing strain relief and secure cable management. Made from high-quality Polyamide material with UL 94V-0 flammability standard compliance, it ensures safety and reliability in industrial and commercial transportation environments. Operating within a wide temperature range of -40 to 125 degrees Celsius (-40 to 257 degrees Fahrenheit), this connector assembly, part of our Wire-to-Device system, is essential for maintaining seamless electrical connections. Packaged in a convenient bag/box, it is RoHS compliant, meeting environmental standards for a sustainable future. Upgrade your automotive connector setup with this essential component.

