| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2302488-2 |
| Color: | Black |
| Series: | AMPSEAL 16 |
| Accessory Type: | Backshell |
| Strain Relief: | Strain Relief Included |
| Body Material: | Polyamide |
| Number of Positions: | 2 |
| GPL: | N41 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | M227 |
| Connector System: | Wire-to-Device |
| Cable Exit Angle: | 90° |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2302488-2 |
| SKU: | AMP2302488-2 |
2302488-2
Specifications
Detailed Description
Enhance the connectivity of your automotive components with this SOC CONN CVR ASSY, featuring a 2-position configuration and AMPSEAL 16 series compatibility. Crafted for durability, the black backshell boasts a 90-degree cable exit angle and includes a strain relief for added protection. Made of Polyamide with a UL 94V-0 flammability standard, it ensures safety in industrial and commercial transportation applications. With an operating temperature range of -40 to 125°C (-40 to 257°F), this accessory, part of the AMPSEAL 16 series, guarantees reliable performance even in harsh conditions. Packaged in a convenient bag/box, it is easy to store and transport, making it a practical choice for your automotive connector needs. Rest assured of its environmental compliance as it is RoHS certified.

