| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2302493-1 |
| Color: | Black |
| Series: | AMPSEAL 16 |
| Accessory Type: | Backshell |
| Strain Relief: | Strain Relief Included |
| Body Material: | Polyamide |
| Number of Positions: | 6 |
| GPL: | N41 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | M227 |
| Connector System: | Wire-to-Device |
| Cable Exit Angle: | 90° |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2302493-1 |
| SKU: | AMP2302493-1 |
2302493-1
Specifications
Detailed Description
Enhance your automotive connector assembly with this SOC CONN CVR ASSY, featuring a 6-position design and AMPSEAL 16 series compatibility. Crafted with durable Polyamide body material and UL 94V-0 flammability standard, it ensures reliable performance in industrial and commercial transportation applications. The 90-degree cable exit angle and included strain relief guarantee secure and efficient cable management. Operating seamlessly in a wide temperature range from -40 to 125°C (-40 to 257°F), this backshell accessory is essential for maintaining connectivity in challenging environments. Packaged in a convenient bag/box, it is RoHS compliant, aligning with environmental regulations. Elevate your connectivity solutions with this essential Wire-to-Device connector accessory.

