| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2302493-2 |
| Color: | Black |
| Series: | AMPSEAL 16 |
| Accessory Type: | Backshell |
| Strain Relief: | Strain Relief Included |
| Body Material: | Polyamide |
| Number of Positions: | 6 |
| GPL: | N41 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | M227 |
| Connector System: | Wire-to-Device |
| Cable Exit Angle: | 90° |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2302493-2 |
| SKU: | AMP2302493-2 |
2302493-2
Specifications
Detailed Description
Enhance the connectivity of your industrial or commercial transportation systems with our SOC CONN CVR ASSY. Designed for seamless integration, this assembly features a 6-position AMPSEAL 16 connector with a 90-degree angle for efficient cable management. The included strain relief ensures durability, while the black Polyamide body with UL 94V-0 flammability standard compliance guarantees safety. Operating flawlessly in temperatures ranging from -40 to 125°C (-40 to 257°F), this accessory is essential for maintaining reliable connections in demanding environments. Packaged in a convenient bag/box, it's ready for immediate use in your wire-to-device setups, aiding in the optimal performance of your automotive connectors and accessories. Rest assured, this product is RoHS compliant, meeting high environmental standards. Elevate your connectivity solutions with this essential backshell component from our AMPSEAL 16 series.

