| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2308171-1 |
| Series: | zQSFP+/QSFP28 |
| Accessory Type: | Lightpipe |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .032 in, 8 mm |
| Number of Ports: | 4 |
| Data Interface: | zQSFP+ |
| Contact Amperage: | .5 A |
| Number of Positions: | 152 |
| Application: | QSFP28 |
| GPL: | J25 |
| Port Matrix Configuration: | 2 x 2 |
| Tail Length: | .079 in, 2 mm |
| Packaging: | Box & Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µm, .76 µin |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | 3 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L818 |
| EMI and RFI Protection Type: | Internal/External EMI Springs |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Cage Assembly with Integrated Connector |
| ECCN: | EAR99 |
| Cage Type: | Stacked |
| Lightpipe Configuraton: | All Four Round |
| Cage Material: | Nickel Silver Alloy |
| Heat Sink Compatible: | No |
| Lightpipe Included: | Yes |
| Enhancements: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2308171-1 |
| SKU: | AMP2308171-1 |
2308171-1
| Heilind Number: | AMP2308171-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2308171-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your high-speed connectivity with our ZQSFP+ Cage & Connector Assembly, featuring a 2x2 port configuration for seamless data transmission. This assembly includes EMI springs for efficient electromagnetic interference protection and boasts a rugged construction with UL 94V-0 flammability standard compliance. With a gold-plated contact mating area and a tin-plated PCB interface, it ensures reliable signal integrity. Operating within a wide temperature range of -40 to 85°C, it's perfect for demanding QSFP28 applications. The assembly, designed for through-hole press-fit termination, offers easy installation on your board. RoHS compliant and lead-free solder process capable, it meets environmental standards. Upgrade your system with this high-performance solution for optimal connectivity.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2185237-1 | TE Connectivity 2308171-1 Application Tooling | ![]() |


