| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2309407-1 |
| Series: | DDR4 DIMM |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .0197 in, .082 in, 2.1 mm, 5 mm |
| Voltage: | 1.2 V |
| Socket Type: | Memory Card |
| Row Spacing: | .322 in, 8.2 mm |
| Keying: | Standard |
| Package Quantity: | 900 |
| Key Type: | Offset Left |
| Latch Material: | High Temperature Thermoplastic |
| Contact Amperage: | .5 A |
| Number of Positions: | 260 |
| Housing Color: | Black |
| GPL: | 053 |
| Profile: | Low |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold Flash |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Gold Flash |
| PCB Retention Type: | Solder Peg |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L540 |
| Connector System: | Cable-to-Board |
| ECCN: | EAR99 |
| Stack Height: | .157 in, 4 mm |
| Ejector Type: | Locking |
| PCB Mounting Style: | Surface Mount |
| Ejector Location: | Both Ends |
| Center Key: | Offset Left |
| Center Post: | Without |
| DRAM Type: | Small Outline (SO) |
| Insertion Style: | Cam-In |
| Socket Style: | SO DIMM |
| Module Orientation: | Right Angle |
| Retention Post Location: | Both Ends |
| Retention Post Material: | Stainless Steel |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2309407-1 |
| SKU: | AMP2309407-1 |
2309407-1
| Heilind Number: | AMP2309407-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2309407-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your system's memory performance with our DDR4 SODIMM 260P 4.0H STD. Designed for seamless integration, this memory module features a low profile and dual-row configuration, perfect for space-constrained environments. With a voltage rating of 1.2V, it offers efficient power consumption. The gold flash plating on the contact mating areas ensures reliable connectivity, while the high-temperature thermoplastic housing guarantees durability. Operating within a wide temperature range of -55 to 85°C, this module is suitable for diverse applications. RoHS compliant and lead-free solder capable, it aligns with environmental standards. Ideal for power circuit applications, it comes in a package quantity of 900, offering value and performance in one. Elevate your memory solutions with this high-quality DDR4 SODIMM.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/20/2024 | PCN-24-203163 - Drawing dimension correction. No impact to product function. | Download | |||


