| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456LS24-4P |
| Amperage: | 2 A |
| Connector Type: | Housing |
| Housing Material: | Liquid Crystal Polymer |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp Snap-In |
| Pitch: | .079 in, 2 mm |
| Row Spacing: | .079 in, 2 mm |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Signal |
| Wire Size: | 24 - 30 AWG |
| Connector System: | Wire to Board |
| Mating Retention: | Without |
| Connector and Housing Type: | Receptacle |
| Operating Voltage: | 125 V |
| SKU: | AMP2316102-6 |
MS3456LS24-4P
| Heilind Number: | AMP2316102-6 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456LS24-4P |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Power up your electronic connections with this high-quality Pin & Socket Housing. Designed for optimal performance, this housing features a durable Liquid Crystal Polymer construction in a sleek black finish. With a single row, six positions, and a cable mount option, it provides versatile connectivity for your devices. The crimp snap-in termination method ensures secure attachment, while the 2mm pitch and .079-inch row spacing offer precise alignment. Suitable for signal applications, it accommodates wire sizes ranging from 24 to 30 AWG. Operating flawlessly in temperatures as low as -40°C and as high as 125°C, it guarantees reliability in any environment. With a maximum voltage rating of 125V and compliance with RoHS regulations, this housing is a must-have for your electronic projects.


