| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456LS24-6SW |
| Amperage: | 2 A |
| Connector Type: | Housing |
| Housing Material: | Liquid Crystal Polymer |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp Snap-In |
| Pitch: | .079 in, 2 mm |
| Row Spacing: | .079 in, 2 mm |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Signal |
| Wire Size: | 24 - 30 AWG |
| Connector System: | Wire to Board |
| Mating Retention: | Without |
| Connector and Housing Type: | Receptacle |
| Operating Voltage: | 125 V |
| SKU: | AMP2316108-8 |
MS3456LS24-6SW
| Heilind Number: | AMP2316108-8 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456LS24-6SW |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Optimize your connectivity with this high-performance Pin & Socket Housing. Engineered for seamless signal transmission, it features a 2A amperage, ensuring reliable power delivery. The durable Housing, crafted from Liquid Crystal Polymer, guarantees long-lasting performance even in harsh environments. With two rows and eight positions, it offers ample connectivity options. The Cable Mount design allows for convenient installation, while the Crimp Snap-In termination method ensures secure connections. Operating efficiently in temperatures ranging from -40 to 125°C (-40 to 257°F), this Housing is suitable for a wide range of applications. Its black housing color adds a sleek touch, and with RoHS compliance, you can trust in its environmental responsibility. Perfect for wire-to-board setups, this Housing is a crucial component for your connectivity needs.

