| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2322912-6 |
| Connector Type: | Housing |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .196 in, 5 mm |
| Contact Type: | Tab |
| Number of Positions: | 6 |
| Housing Color: | Blue |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Layout: | Inline |
| Connector System: | Wire to Board |
| Mating Retention: | With |
| Connector and Housing Type: | Plug |
| SKU: | AMP2322912-6 |
2322912-6
| Heilind Number: | AMP2322912-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2322912-6 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power circuit connections with this robust STD Timer Plug Housing. Designed for optimal performance, it features a durable PA 6/6 housing in a striking blue color, ensuring longevity and easy identification. With a 6-position inline layout and cable mount compatibility, it offers seamless integration in various applications. The crimp termination method guarantees secure and reliable connections, while the 5mm pitch and operating temperature range of -40 to 105°C (-40 to 221°F) cater to diverse environmental needs. RoHS compliant and boasting mating retention, this housing prioritizes both efficiency and environmental responsibility. Ideal for wire-to-board setups, it's a must-have for dependable connectivity solutions.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2322912-8 | ![]() |


