| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2328702-6 |
| Color: | Black/Natural |
| Series: | FPC |
| Amperage: | .5 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | 5 mm |
| Voltage: | 50 VDC |
| Cable Type: | FPC/FFC |
| Contact Configuration: | Signal |
| Number of Positions: | 6 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 961 |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Shielded: | No |
| Connector Height: | .039 in, 1 mm |
| Additional Features: | Easy Mating |
| Sealable: | No |
| Stamped: | No |
| Mating Alignment: | With |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7533 |
| Contact Design: | Standard Flat |
| Contact Layout: | Inline |
| Connector Length: | 5 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Gold |
| Contact Mating Location: | Dual Side |
| Flex Cable Thickness: | .01 in, .3 mm |
| Part Aliases: | null 2328702-6 |
| SKU: | AMP2328702-6 |
2328702-6
| Heilind Number: | AMP2328702-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2328702-6 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic connections with this versatile FPC Connector Assembly in Black/Natural color. Designed for optimal signal transmission, it features a surface mount termination method and a right-angle mount orientation for seamless integration. With a low profile of 1mm, it offers easy mating in compact spaces. The housing is crafted from durable LCP (Liquid Crystal Polymer), ensuring long-lasting performance in a wide temperature range from -40 to 85°C. Gold-plated contacts provide reliable conductivity, with a pitch of 0.5mm for precise connections. Suitable for FPC/FFC cable types, this connector is ideal for various applications in electronics and beyond. RoHS compliant and lead-free solder capable, it meets high industry standards for environmental responsibility. Packaged in convenient Tape & Reel format, it's ready for efficient assembly in your projects. Elevate your connectivity solutions with this advanced FPC Connector.

