| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2335890-2 |
| Series: | AMPLIMITE D-Sub Connector |
| Amperage: | 7.5 A |
| Gender: | Receptacle |
| Mount Type: | Cable Mount (Free-Hanging) |
| Pitch: | .109 in, 2.77 mm |
| Shell Size: | 2 |
| Contact Size: | 20 |
| Contact Type: | Socket |
| Mount Hole Diameter: | .115 - .125 in (2.92 - 3.18 mm), 2.92 - 3.18 mm (0.115 - 0.125 in) |
| Number of Positions: | 15 |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 125 °C, -65 - 257 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5066 |
| Preloaded: | No |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Crimp Snap-In |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Stainless Steel |
| Front Shell Material: | Stainless Steel |
| Rear Shell Material: | Stainless Steel |
| Power Signal Coax Combination: | No |
| Insert Arrangement: | MS18274-1 |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | 2335890-2 |
| SKU: | AMP2335890-2 |
2335890-2
Specifications
Detailed Description
Introducing the AMPLIMITE D-Sub Connector series, specifically designed for high-performance connectivity. This receptacle features 15 positions, accommodating a wide range of signal applications with ease. Crafted from durable stainless steel, it ensures long-lasting reliability in demanding environments. With a 2.77mm pitch and 20 contact size, it guarantees secure and efficient connections. Suitable for cable mount installation, it offers convenient versatility. Operating temperatures ranging from -55 to 125°C (-65 to 257°F) make it ideal for various industrial settings. RoHS compliant and featuring non-magnetic properties, it meets stringent quality standards. Whether in aerospace, defense, or marine applications, this connector is a trusted solution for seamless signal transmission.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-5747299-6 | 15 RCPT SP/FMS SCRLK | ![]() |


