| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2335893-5 |
| Series: | AMPLIMITE D-Sub Connector |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Mount Type: | Cable Mount (Free-Hanging) |
| Pitch: | .09 in |
| Shell Size: | 5 |
| Contact Size: | 22 |
| Contact Type: | Socket |
| Mount Hole Diameter: | .115 - .125 in (2.92 - 3.18 mm), 2.92 - 3.18 mm (0.115 - 0.125 in) |
| Number of Positions: | 78 |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5066 |
| Preloaded: | No |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Crimp Snap-In |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Stainless Steel |
| Front Shell Material: | Stainless Steel |
| Rear Shell Material: | Stainless Steel |
| Power Signal Coax Combination: | No |
| Insert Arrangement: | MS18277-2 |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | 2335893-5 |
| SKU: | AMP2335893-5 |
2335893-5
Specifications
Detailed Description
Introducing the AMPLIMITE SZ 5 Receptacle, a robust 78-position connector designed for high-performance applications. Featuring a sturdy steel shell and contact sockets, this D-Sub Connector ensures reliable signal transmission in demanding environments. With a 5A amperage rating, it's ideal for power and data connections. The cable mount design allows for easy installation, while the 0.09" pitch and 22 contact size ensure precise connectivity. Operating in a wide temperature range from -55 to 125°C (-67 to 257°F), it's suitable for aerospace, defense, and marine applications. RoHS compliant and crafted with non-magnetic materials, this connector meets industry standards for quality and performance. Perfect for use in cable-to-cable setups, it offers a secure crimp snap-in contact style. Trust the AMPLIMITE SZ 5 Receptacle for seamless connectivity in your mission-critical systems.

