| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2337993-2 |
| Series: | Industrial RJ45,Industrial RJ45 Connector,Industrial RJ45 IP20,Industrial RJ45 Mag Jack |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| USOC Codes: | RJ45 with Integrated Magnetics |
| Insulation Material: | LCP |
| LAN Category: | Cat 5 |
| Keying: | No |
| Number of Positions: | 8 |
| Data Rate: | 100 Mb/s, 10 Mb/s |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Latch Orientation: | Standard - Latch Down |
| LED Color (Bottom Right): | Yellow |
| LED Color (Bottom Left): | Green |
| LED Color (Top Left): | None |
| LED Color (Top Right): | None |
| PCB Ground Tab Location: | .153 in, 3.89 mm |
| Profile: | Standard |
| Shield Material: | Brass |
| Shield Plating Material: | Nickel |
| Shield Plating Finish: | Matte |
| Connector Contact Density: | Standard |
| Number of Loaded Positions: | 8 |
| Mating Entry Location: | Top |
| Number of PCB Ground Tabs: | 2 |
| Port Configuration: | Single Port |
| Port Matrix Configuration: | 1 x 1 |
| Status Indicator: | LED |
| Contact Mating Area Plating: | Gold over Nickel |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Shielded: | Yes |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Termination Area Plating Finish: | Matte |
| Connector Height: | 16.9 mm, .665 in |
| PCB Retention Type: | Boardlock |
| Boardlock Material: | LCP |
| Shield Panel Ground Type: | Shield has bottom panel grounds. |
| Sealable: | No |
| Grounding Options: | PCB Ground |
| Housing Material Temperature: | 260 |
| Reel Diameter: | 33 cm |
| Connector Type: | Jack |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Modular Product Type: | RJ Type Jacks & Plugs |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP2337993-2 |
2337993-2
Specifications
Detailed Description
Enhance your industrial network connectivity with our RJ45 Jack Magnetic PoE, featuring integrated LEDs for status indication. Designed for reliable performance, this vertical mount connector boasts durable LCP housing and copper alloy contacts for secure termination. Compliant with UL 94V-0 flammability standards, it ensures safety in operation. Delivering data rates of up to 100 Mb/s, this Cat 5 compatible jack is ideal for high-speed Ethernet applications. The black housing with matte nickel shield plating offers both durability and aesthetic appeal. With 80 pieces in a convenient reel packaging, it's perfect for bulk installations. Stay RoHS compliant and elevate your networking infrastructure with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/11/2025 | PCN-25-234656-C - Partial Cancellation of pcn PCN-24-229163. TCPNs were also added in the previous PCN along with the drawing. Since it is not a Form Fit Function change, need to revise only the drawings, but the TCPNs were wrongly added in the previous PCN. So we are creating cancellation PCN for the TCPNs alone. | Download | |||
| 01/27/2025 | PCN-24-229163 - Standoff Improvement. Slight change in standoff width and length (not height). The outer dimensions of the connectors remain the same. Standoff improvement in regards to sturdiness. | Download | |||

