2342079-2

Heilind Number:AMP2342079-2
Manufacturer:TE Connectivity
Manufacturer Number:2342079-2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2POS HDR 90 DEG,HT,5.00MM PITCH,TL 2.6MM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2342079-2
Amperage:15 A
Gender:Header
Housing Material:High Temperature Polyamide
Number of Rows:1
Mount Type:Board Mount
Contact Material:CuMg
Pitch:.197 in, 5 mm
Voltage:300 V AC
Mount Angle:Vertical
Block Type:PCB Mount
Contact Amperage:15 A
Number of Positions:2
Housing Color:Black
GPL:124
Tail Length:.102 in, 2.6 mm
Packaging:Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7744
Connector System:Wire to Board
ECCN:EAR99
Header Type:Shrouded
Contact Mount Style:Through Hole
Screw Flange:Without
Screwless Terminal Block:No
Part Aliases:2342079-2
SKU:AMP2342079-2

Detailed Description

Power up your electronic devices with this high-quality terminal block, designed for efficient board mounting. Featuring a single row with two positions, it offers a convenient and secure connection for power and signal transmission. The durable housing, made of high-temperature polyamide in sleek black, ensures reliable performance even in harsh environments. With a contact amperage of 15A and a voltage rating of 300V AC, this terminal block is suitable for various applications. Its tin-plated copper contacts provide excellent conductivity, while the PCB mount and vertical orientation make installation a breeze. RoHS compliant and suitable for lead-free solder processes, it meets international standards for environmental responsibility. From industrial to commercial use, this terminal block is a versatile and essential component for your connectivity needs.