2342082-2

Heilind Number:AMP2342082-2
Manufacturer:TE Connectivity
Manufacturer Number:2342082-2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2POS HDR ST, HT, 5.00MM PITCH, TL 2.6MM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2342082-2
Amperage:15 A
Gender:Header
Housing Material:High Temperature Polyamide
Number of Rows:1
Mount Type:Board Mount
Contact Material:CuMg
Pitch:.197 in, 5 mm
Voltage:300 V AC
Mount Angle:Vertical
Block Type:PCB Mount
Contact Amperage:15 A
Number of Positions:2
Housing Color:Black
GPL:124
Tail Length:.102 in, 2.6 mm
Packaging:Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7744
Connector System:Wire to Board
ECCN:EAR99
Header Type:Shrouded
Closed End:With
Threaded Flange:Without
Contact Mount Style:Through Hole
Screw Flange:Without
Screwless Terminal Block:No
Part Aliases:2342082-2
SKU:AMP2342082-2

Detailed Description

Easily connect power and signal circuits with this high-performance terminal block. Designed for board mount assembly, it features a durable high temperature polyamide housing in sleek black. With two positions and a current rating of 15A, it ensures reliable performance in industrial applications. The contact area is plated with tin for enhanced conductivity, and the connector is RoHS compliant for environmentally friendly operation. Suitable for wire-to-board connections, this terminal block is a must-have component for efficient circuitry.