| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2342083-3 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | High Temperature Polyamide |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | CuMg |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Contact Amperage: | 15 A |
| Number of Positions: | 3 |
| Housing Color: | Black |
| GPL: | 124 |
| Tail Length: | .102 in, 2.6 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 2342083-3 |
| SKU: | AMP2342083-3 |
2342083-3
| Heilind Number: | AMP2342083-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2342083-3 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Power up your circuit with this high-quality 15 A header, designed for seamless board mounting in industrial applications. Featuring a single row and three positions, this header ensures efficient power and signal transmission. Crafted from durable high temperature polyamide in a sleek black finish, it guarantees reliable performance even in harsh environments. With a voltage rating of 300 V AC and operating temperature range from -40 to 105°C (-40 to 221°F), it meets rigorous industrial standards. Tin-plated contacts and lead-free solder processes make it environmentally friendly, while its reflow solder capability makes installation a breeze. Ideal for wire-to-board connections, this shrouded header is a must-have for any professional setup. Rest assured, it complies with RoHS regulations for sustainable and eco-friendly practices. Elevate your connectivity with this essential terminal block.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 284041-3 | ![]() |


