| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2342083-6 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | High Temperature Polyamide |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | CuMg |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Contact Amperage: | 15 A |
| Number of Positions: | 6 |
| Housing Color: | Black |
| GPL: | 124 |
| Tail Length: | .102 in, 2.6 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 2342083-6 |
| SKU: | AMP2342083-6 |
2342083-6
| Heilind Number: | AMP2342083-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2342083-6 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect power and signal circuits with this 15 A single-row terminal block. Featuring a high temperature polyamide housing in a sleek black finish, it's designed for durability and performance. With a 5.08 mm pitch and 300 V AC voltage rating, it's suitable for a variety of applications. The through-hole mount type and vertical orientation make it easy to install on a PCB. Each of the six positions is equipped with a CuMg contact for reliable conductivity. Operating within a wide temperature range of -40 to 105 °C, it's ideal for industrial use. RoHS compliant and designed for lead-free soldering processes, this terminal block meets high-quality standards for environmental friendliness. Perfect for wire-to-board connections, it's a versatile solution for your connectivity needs.

