| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2342084-6 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | High Temperature Polyamide |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | CuMg |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Contact Amperage: | 15 A |
| Number of Positions: | 6 |
| Housing Color: | Black |
| GPL: | 124 |
| Tail Length: | .102 in, 2.6 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 2342084-6 |
| SKU: | AMP2342084-6 |
2342084-6
Specifications
Detailed Description
Enhance your power and signal connections with this 6-position header, designed for board mount assembly. With a 15A amperage and 300V AC voltage rating, it ensures reliable performance in industrial applications. The high temperature polyamide housing, along with tin-plated contact mating areas, guarantees durability and secure connections. Featuring a shrouded header type and through-hole mount style, it offers easy installation and maintenance. Its black housing color and compact design make it suitable for various electronic setups. With RoHS compliance and operating temperature range from -40 to 105°C, this header is a dependable choice for your connectivity needs.

