2343405-1

Heilind Number:AMP2343405-1
Manufacturer:TE Connectivity
Manufacturer Number:2343405-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MODULE,40MM LUMAWISE ENDURANCE S. KEYED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2343405-1
Series:LUMAWISE Endurance S
Keying:Yes
Contact Amperage:5 A
Number of Positions:4
Housing Color:Gray
GPL:Z23
Operating Temperature Range:-40 - 90 °C
Circuit Application:Power
Sealable:Yes
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:X538
ECCN:EAR99
Height:16.5 mm
Contact Removal Style:No
Compatible With RF Cable Type:43.5 mm
Lighting Product Type:Light Controller Base
Standards Met:UL
Part Aliases:2343405-1
SKU:AMP2343405-1

Detailed Description

Elevate your lighting setup with this high-performance MODULE, designed for seamless integration in industrial settings. With a durable housing in Gray and UL certification, it ensures both reliability and safety. Featuring 40MM LUMAWISE Endurance S technology, it guarantees long-lasting functionality even in harsh environments, with an operating temperature range of -40 to 90 °C. The keyed design and sealable construction provide added security, while the 5A contact amperage and 4 positions offer versatility in power applications. Reflow solder capable and RoHS compliant, this connector meets international standards for environmental responsibility. Perfect for Light Controller Base installations, it's a crucial component for efficient lighting systems in various industries.