| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 280361 |
| Series: | AMPMODU IV/V |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Termination Method: | Crimp |
| Overall Height: | .12 |
| Overall Length: | 7.1 |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 1000 |
| Number of Positions: | 8 |
| Housing Color: | Black |
| GPL: | 277 |
| Mating Retention Type: | Lock |
| Packaging: | Bag |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .12 in, 3.1 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Latch |
| Mating Connector Lock Type: | Detent Latching |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0004 |
| Contact Layout: | Inline |
| Connector Length: | 7.1 mm |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 280361-0 280361 |
| SKU: | AMP280361 |
280361
Specifications
Detailed Description
Enhance your connectivity with our MOD II HSG, a single-row 8-position receptacle housing from the AMPMODU IV/V series. Crafted with durable LCP (Liquid Crystal Polymer) material in a sleek black finish, this housing ensures secure and efficient crimp termination for optimal performance. With a .1-inch pitch and 2.54mm row spacing, it offers precise alignment for seamless integration. UL 94V-0 certified for safety, this industrial-grade connector is designed for wire and cable contact termination. Featuring a mating retention lock and detent latching for added security, it guarantees reliable connections in any application. RoHS compliant and packaged in quantities of 1000, it's the perfect choice for high-volume projects. Elevate your PCB designs with this top-quality connector housing, where innovation meets reliability.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/25/2018 | E-17-013542 - Product Improvement. NEW MODULAR TOOLING, RESIN CONSOLIDATION FOR MANUFACTURING PROCESS IMPROVEMENTS.THE NEW RESIN LCP IS HIGH TEMPERTURE RESISTANT AND HAS SUPERIOR FLAMMABILITY RATING OF UL 94V-0. | Download | |||
| 03/12/2018 | E-17-012868 - Product Improvement. NEW MODULAR TOOLING, RESIN CONSOLIDATION FOR MANUFACTURING PROCESS IMPROVEMENTS.THE NEW RESIN LCP IS HIGH TEMPERTURE RESISTANT AND HAS SUPERIOR FLAMMABILITY RATING OF UL 94V-0. | Download | |||
| 09/14/2017 | E-17-012868-C - Will be replaced by a new PCN E-17-013542, PCN classification corrected to form fit function change. | Download | |||
| 07/17/2017 | P-17-014397 - Manufacturing location change. Following Part Numbers will be transferred from TE Connectivity Italy Collegno to TE Connectivity Poland Bydgoszcz. | Download | |||
| 07/04/2017 | P-17-014411 - Manufacturing location change. Following Part Numbers will be transferred from TE Connectivity Italy Collegno to TE Connectivity Poland Bydgoszcz. | Download | |||
| 07/03/2017 | P-17-014395 - Manufacturing location change. Following Part Numbers will be transferred from TE Connectivity Italia Collegno to TE Connectivity Poland Bydgoszcz. | Download | |||


