280538-1

Heilind Number:AMP280538-1
Manufacturer:TE Connectivity
Manufacturer Number:280538-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AMPLIVAR Splice, unplated version

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 280538-1
Series:AMPLIVAR Terminals and Splices
Contact Plating:Unplated
Wire Size:13.5 - 18.5 AWG, 1500 - 5000 CMA, .8 - 2.5 mm²
Barrel Type:Open
Insulated:No
Product:Splices
Product Type:Splice
SKU:AMP280538-1

Detailed Description

Introducing the AMPLIVAR Splice, a vital component in the AMP series of Terminals and Splices. This unplated splice is designed for seamless wire connections, accommodating sizes ranging from 1500 to 5000 CMA (.8 to 2.5 mm², 13.5 to 18.5 AWG). Its open barrel design ensures easy installation, while its non-insulated construction offers versatility in various applications. Rest assured, this product is RoHS compliant, meeting stringent environmental standards. Perfect for professionals in need of reliable and efficient splicing solutions, the AMPLIVAR Splice delivers exceptional performance with every use.