| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 281091-2 |
| Series: | FASTIN-FASTON 375 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 1.13 in, 28.9 mm |
| Material: | Brass |
| Compatible Tab Width: | .375 in, 9.53 mm |
| Compatible Tab Thickness: | .048 in, 1.22 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 10 - 7 AWG, 6 - 10 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .201 - .276 in, 5.1 - 7 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP281091-2 |
281091-2
Specifications
Detailed Description
Easily connect and disconnect wires with this straight orientation receptacle from the FASTIN-FASTON 375 series. Designed for wire sizes ranging from 6 to 10mm² (10 to 7 AWG), it offers a reliable brass construction with tin plating for enhanced conductivity. The F-Crimp terminal type ensures secure connections, while the open barrel design accommodates wire insulation diameters from .201 to .276 inches (5.1 to 7mm). Operating smoothly in temperatures ranging from -40 to 110°C (-40 to 230°F), this RoHS-compliant receptacle is a versatile solution for various electrical applications.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150321-2 | ![]() | |
| TE Connectivity 7-2150321-7 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 151667-2 | ![]() | |
| TE Connectivity 280074-2 | ![]() |


