| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 281810-2 |
| Series: | Junior Power Timer |
| Gender: | Housing for male terminals |
| Number of Rows: | 2 |
| Pitch: | .197 in, 5 mm |
| Voltage: | 24 V DC |
| IP Rating: | IP54K |
| Row Spacing: | .22 in, 5.6 mm |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 25 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Sealable: | Yes |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | 3.949 in |
| Cable Exit Angle: | 90° |
| Height: | 1.559 in, 39.6 mm |
| Width: | 25 mm, .984 in |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | Black |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 281810-2 |
| SKU: | AMP281810-2 |
281810-2
Specifications
Detailed Description
Stay connected with confidence using our Splash Proof Conn 90 Vers from the Junior Power Timer series. Designed for housing male terminals, this automotive connector ensures reliable performance in demanding environments. With an IP54K rating and sealable construction, it offers protection against water and dust ingress. The 90° cable exit angle and 5mm pitch provide versatile installation options, while the 24 V DC voltage rating guarantees efficient power delivery. Featuring 25 positions and a black PA GF body, this connector is ideal for automotive applications. Operating in a wide temperature range of -30 to 105°C, it is built to withstand extreme conditions. With its primary locking feature and polarization, it ensures secure and correct connections. RoHS compliant and packaged in a box, this connector is a dependable solution for your wire-to-board and wire-to-device connections in the automotive industry.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480424-0 | 04P CMNL PLUG HSG F/H NATL | ![]() |
| TE Connectivity 327638 | SPLICE BUTT PIDG 12-10/16-14 | ![]() |
| TE Connectivity 328999 | TERMINAL,PIDG R 16-14 3/8 | ![]() |
| TE Connectivity 350536-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| TE Connectivity 794821-1 | 08P MINI UMNL PLUG HSG | ![]() |
| TE Connectivity 828922-1 | 2,5MM CAVITY PLUG FOR 5,4MM DI | ![]() |


