| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 281839-3 |
| Color: | Blue |
| Series: | AMPMODU HE 13/HE 14 |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Contacts: | 3 |
| Number of Rows: | 2 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Overall Height: | 15 mm[.591 in] |
| Overall Length: | 7.62 |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 3 |
| Housing Color: | Blue |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 15 mm, .591 in |
| Mating Alignment: | Without |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .08 - .22 mm², 28 - 24 AWG |
| Connector Length: | .3 in, 7.62 mm |
| Connector Product Type: | Connector |
| Mating Retention: | Without |
| Mating Connector Lock: | Without |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 281839-3 |
| SKU: | AMP281839-3 |
281839-3
Specifications
Detailed Description
Easily connect and secure your electronic components with this blue housing designed for AMPMODU HE 13/HE 14 series connectors. Made of durable Polybutylene Terephthalate - GF, it ensures reliable performance in industrial settings. With two rows and three contacts, it accommodates various wire sizes (28-24 AWG) using crimp or Insulation Displacement Crimp (IDC) termination methods. The phosphor bronze contacts provide excellent conductivity, while the UL 94V-0 flammability rating offers added safety. This connector housing, measuring 15mm in height and 7.62mm in length, is ideal for PCB applications. RoHS compliant, it comes in a package of 500 for convenient use in bulk projects. Enhance your connectivity solutions with this high-quality connector housing.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-206062-7 | CABLE CLAMP KIT, BULK PKG | ![]() |
| TE Connectivity 154719-1 | 250 HSG. PL MKI REC. NAT | ![]() |
| TE Connectivity 170362-1 | UNIV M-N-L SOC. 22-18 AWG | ![]() |
| TE Connectivity 172233-1 | 2 POS MINI UMNL CAP HOUSING | ![]() |
| TE Connectivity 2-521102-2 | ULTRA-FAST 187 ASY Tab 22-18 TPBR | ![]() |
| TE Connectivity 206037-1 | CPC PLUG ASSEMBLY SIZE 17-16 | ![]() |
| TE Connectivity 206039-1 | CPC PLUG ASSEMBLY SIZE 17-28 | ![]() |
| TE Connectivity 206060-1 | CPC PLUG ASSEMBLY SIZE 11-4 | ![]() |
| TE Connectivity 206705-2 | CPC 13-9 FREE HANGING RECPT | ![]() |
| TE Connectivity 211399-1 | CPC PLUG ASSEMBLY SIZE 13-7 | ![]() |
| TE Connectivity 211770-2 | CPC PLUG ASSEMBLY SIZE 23-19 | ![]() |
| TE Connectivity 3-520124-2 | 187 ULTRA-FAST ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 748364-1 | 15 HD22 CRIMP SNAP PLUG | ![]() |
| TE Connectivity 926790-6 | PL 250 REC TERMINAL-FLAG 17-13 TPBR | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/12/2023 | PCN-23-176610 - Cosmetic Change. Please be aware of an upcoming cosmetic change to the listed part numbers (not affecting the function of the product). Before: Housing color is blue After: Housing color is black | Download | |||
| 06/15/2022 | P-21-021875 - Manufacturing location change. Manufacturing location of the molding tools/process for the housing part numbers listed below will be transferred from the current TE facility in Bydgoszcz Poland to an outside Vendor within the same city. | Download | |||
| 02/05/2022 | P-21-021310 - Manufacturing location change. Manufacturing location of the molding tools & machines for the housings used in the products listed below will be transferred from the current building in Bydgoszcz, Poland facility to a new building located just 10 Km's away from the current facility. | Download | |||


