| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2822343-1 |
| Series: | Multilock Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 3 |
| Pitch: | .079 in, 2 mm |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 7 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Sealable: | Yes |
| Connector System: | Wire to Wire |
| Length: | .315 in |
| Cable Exit Angle: | 180° |
| Height: | 16.5 mm, .65 in |
| Width: | .362 in, 9.2 mm |
| Mating Tab Width: | .315 in, 8 mm |
| Body Color: | Green |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 2822343-1 |
| SKU: | AMP2822343-1 |
2822343-1
Specifications
Detailed Description
Enhance your automotive connectivity with this MINI MLC PLUG HSG ASSY 7P from our Multilock Connector System. Designed for housing female terminals, this assembly features three rows and a 2mm pitch, perfect for power applications. With a polarization feature and sealable construction, it ensures secure and reliable connections. Crafted from durable PBT, it can withstand temperatures ranging from -40 to 105°C. The green housing with a 180° cable exit angle and integrated locking mechanism offers convenience in installation. Ideal for wire-to-wire connections in automotive settings, this assembly guarantees performance and compliance with RoHS standards. Upgrade your connectivity with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 102387-3 | 16 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 1586359-2 | 02P MINIUMNL GANG WIRE SEAL DR | ![]() |
| TE Connectivity 2-34162-1 | TERMINAL,PG R 16-14 1/4 | ![]() |
| TE Connectivity 316390-7 | CAVITY PLUG FOR MINI M/LOCK | ![]() |
| TE Connectivity 4-640441-0 | 10P MTA100 CONN ASSY WHT | ![]() |
| TE Connectivity 776273-1 | 14POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| TE Connectivity 794772-2 | 02P MINI UMNL SEAL DIE CUT | ![]() |
| TE Connectivity 794896-1 | 2 CIR MINI UMNL RND WIRE HOLES | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/07/2023 | P-23-024944 - Additional Production location : Thailand | Download | |||
| 08/31/2023 | P-23-025034 - PCN P-23-024944 Cancellation. We are canceling PCN P-23-024944 as we have not yet changed manufacturing location from China to Thailand. A PCN will be issued again after the equipment relocation is completed. | Download | |||
| 07/11/2022 | P-22-022537 - Product Improvement. 1. Additional Production location : China. 2. Add Source of the Housing resin. 3. Add Source of component Seal Rubber | Download | |||


