| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2822541-1 |
| Number of Contacts: | 6 |
| Mount Type: | Board Mount |
| Pitch: | .304 in, 7.7 mm |
| Compatible Card Type: | SIM/SAM |
| Contact Amperage: | .5 A |
| Number of Positions: | 6 |
| GPL: | K86 |
| Operating Temperature Range: | -22 - 185 °F, -30 - 85 °C |
| Circuit Application: | Signal |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L902 |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| PCB Mounting Style: | Surface Mount |
| Part Aliases: | 2822541-1 |
| SKU: | AMP2822541-1 |
2822541-1
Specifications
Detailed Description
Enhance your connectivity with this convenient Push-Push Micro SIM Connector, designed for seamless integration onto circuit boards. Featuring six gold-plated contacts, it ensures reliable data transmission for SIM/SAM cards. With a low contact amperage of 0.5A, it's ideal for signal circuit applications. Operating smoothly in a wide temperature range from -30 to 85°C (-22 to 185°F), this connector guarantees performance in various environments. Its surface mount PCB mounting style and compact 7.7mm pitch make it easy to install, while RoHS compliance reflects our commitment to environmental responsibility. Upgrade your devices with this essential component for efficient data and device connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1825027-2 | FSMRA1JH04=R/A,TACT PB SW,160G | ![]() |
| TE Connectivity 5-104074-4 | 20 SYSTEM 50 HDR SRRA SHRD SN | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2336582-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2025 | P-25-027601 - Manufacturing Location Change. Assembly location change. Following Part Numbers will be transferred from TE Outside Vendor to other TE Outside Vendor. Only assembly process will be transfered. All components and that tooling is made in TE in house. After assembly process in outside vendor, The product will return back to TE plant and we inspect it with our procedure. | Download | |||
| 06/27/2023 | PCN-23-173100 - Supplier Change. shell change manufacuturing to new plating plant location. Along with that, the laser DC mark are changed of shell. please refer to attachment for detail. the change does not effect any Function. | Download | |||
| 06/13/2023 | PCN-23-172183 - Plating Supplier Change. shell used for SIM card PN 2822541-1 change manufacturing to new plating supplier. Along with that, the laser DC mark are changed of shell. please refer to attachment for detail. the change does not effect any Function. | Download | |||
| 04/21/2023 | PCN-23-173075-C - Cancellation of Plating Supplier Change. it is not to change plating supplier. it is changing plating plant location within same supplier. so we will distribute new PCN with correct description after cancel latest PCN-23-172150 by this Cancellation. | Download | |||
| 08/31/2022 | PCN-22-147147 - Manufacturing location change. Due to business increase, QD plant need new production line enter and plant space is limited, to support customer demand well, we plan outsourcing some projects. Estimated transfer schedule will be on the end of Aug. For Simcard project, only Assy line location changed to supplier which near QD plant, other process all keep as before. The new manufacturing location is under a certified quality management system according the standard industry requirements. An internal release based on specifications will executed before any parts will be delivered which guarantees the performance. | Download | |||


