| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2825206-1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Contact Material: | High Conductivity Copper Alloy |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Contact Amperage: | 13 A |
| Termination Type: | Crimp |
| GPL: | G31 |
| Packaging: | Reel |
| Operating Temperature Range: | , |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K925 |
| Wire Size: | 16 AWG, 1.31 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Pre-Tin |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 30 µin, .76 µm |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .06 - .122 in, 1.5 - 3.1 mm |
| Contact Retention: | With |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Crimp Area Plating Finish: | Tin |
| Crimp Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Product Type: | Contact |
| Part Aliases: | 2825206-1 |
| SKU: | AMP2825206-1 |
2825206-1
| Heilind Number: | AMP2825206-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2825206-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing a high-performance VAL-U-LOK PIN contact, designed for secure and efficient power transmission in a variety of applications. With a robust construction featuring High Conductivity Copper Alloy, this contact ensures reliable connectivity, rated for up to 600 V AC and 13 A. Its cable mount termination system allows for easy integration into your setup, with a straight orientation for seamless installation. The Pre-Tin plating on the contact and termination areas enhances conductivity and corrosion resistance, while the Nickel underplating provides durability. Suitable for 16 AWG wire, this contact is a versatile solution for your power connector needs, meeting RoHS compliance standards for environmental responsibility. Trust in the performance and quality of this VAL-U-LOK PIN contact for your next project.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151667-1 | TE Connectivity 2825206-1 Application Tooling | ![]() |
| TE Connectivity 2151667-2 | TE Connectivity 2825206-1 Application Tooling | ![]() |
| TE Connectivity 7-2151667-7 | TE Connectivity 2825206-1 Application Tooling | ![]() |


