| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282811-3 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | Polyamide 6/6 - GF |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | PCB Mount |
| Package Quantity: | 200 |
| Contact Amperage: | 15 A |
| Number of Positions: | 3 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Interlock: | With |
| Closed End: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Mating Angle: | 90° |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 282811-3 |
| SKU: | AMP282811-3 |
282811-3
Specifications
Detailed Description
Enhance your power and signal connections with our TERMI-BLOK HEADER ASSY90 3P. This assembly features a right-angle mount type for convenient board installation, with a durable Polyamide 6/6 - GF housing in a sleek green color. With 3 contacts, it offers reliable connectivity for various applications, meeting high standards for amperage (15 A) and voltage (300 V AC). Ideal for industrial use, it is wave solder capable and RoHS compliant, ensuring environmentally friendly manufacturing processes. The 90° mating angle and through-hole contact mount style make it versatile for different setups, while its tin plating guarantees efficient signal transmission. Trust in this high-quality header assembly for seamless wire-to-board connections in your projects.

