| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282814-3 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | Polyamide 6/6 - GF |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | PCB Mount |
| Package Quantity: | 200 |
| Contact Amperage: | 15 A |
| Number of Positions: | 3 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Interlock: | With |
| Closed End: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Mating Angle: | 90° |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 282814-3 |
| SKU: | AMP282814-3 |
282814-3
Specifications
Detailed Description
Enhance your power and signal connections with this 90-degree TERMI-BLOK HEADER, ASSY90 3P.5. Featuring a durable Polyamide 6/6 - GF housing in a vibrant green hue, this header assembly offers three contacts in a single row for efficient board mounting. With a 15 A amperage and 300 V AC voltage rating, it ensures reliable performance in industrial settings. The copper alloy contacts with tin plating guarantee optimal conductivity, while the 5.08 mm pitch allows for secure wire-to-board connections. Designed for wave solder processes and RoHS compliant, this header is not only high-performing but also environmentally friendly. Whether you're working with 12-30 AWG wire sizes or operating in temperatures ranging from -40 to 105°C, this header is a versatile solution for your connectivity needs. With 200 units in a package, it's ideal for both small-scale projects and large-scale installations. Elevate your terminal block setups with the efficiency and quality of this TERMI-BLOK HEADER.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 282807-3 | ![]() | |
| TE Connectivity 284041-3 | ![]() | |
| TE Connectivity 282807-5 | ![]() | |
| TE Connectivity 796634-3 | ![]() |


