| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282834-3 |
| Amperage: | 10 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 150 V AC |
| Mount Angle: | Straight |
| Block Type: | Stacking |
| Screw Size: | M1.6 |
| Contact Amperage: | 10 A |
| Number of Positions: | 3 |
| Housing Color: | Green |
| Tail Length: | .133 in, 3.4 mm |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Wire Size: | .05 - 1.3 mm², 16 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| Header Type: | Header Only |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Closed End: | Without |
| Stacked Levels: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 282834-3 |
| SKU: | AMP282834-3 |
282834-3
| Heilind Number: | AMP282834-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 282834-3 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the TERMI-BLOK PCB MOUNT, a versatile solution for your connectivity needs. This 90-degree 3P header is designed for board mounting, featuring a durable PA 6/6 housing and brass contacts for reliable performance. With a pitch of 2.54 mm and a maximum voltage of 150 V AC, it's suitable for power and signal applications. The header is wave solder capable and RoHS compliant, ensuring environmentally friendly production. Whether you're working with wire sizes ranging from 16 to 30 AWG or temperatures from -40 to 110°C, this connector offers a dependable connection every time. Ideal for industrial use, it's part of our extensive range of pluggable terminal block headers, meeting the highest standards of quality and performance. Elevate your connectivity infrastructure with the TERMI-BLOK PCB MOUNT.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1734035-2 | MINI USB, TYPE B, R/A, SMT | ![]() |
| TE Connectivity 5-146280-3 | 03 MODII HDR SRST B/A .100CL | ![]() |


