Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 282841-4 |
Amperage: | 17.5 A |
Gender: | Header |
Housing Material: | PA 6/6 |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Contact Material: | Brass |
Pitch: | .2 in, 5.08 mm |
Voltage: | 300 V AC |
Mount Angle: | Straight |
Block Type: | Stacking w/interlock |
Screw Size: | M3 |
Contact Amperage: | 17.5 A |
Number of Positions: | 4 |
Housing Color: | Green |
GPL: | 124 |
Tail Length: | .138 in, 3.5 mm |
Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 7742 |
Wire Size: | .05 - 3 mm², 12 - 30 AWG |
Connector System: | Wire to Board |
Screw Material: | Brass |
ECCN: | EAR99 |
Screw Plating: | Nickel |
Entry Angle: | Side |
Threaded Flange: | Without |
Contact Mount Style: | Through Hole |
Screw Flange: | Without |
Screwless Terminal Block: | No |
Wire Protection: | With |
Part Aliases: | 282841-4 |
SKU: | AMP282841-4 |
282841-4
Specifications
Detailed Description
Easily connect power and signal circuits with our TERMI-BLOK PCB Mount 4P. 5 terminal block header. Designed for efficient board mounting, this header features a 5.08 mm pitch and a straight mount angle. With a 17.5 A amperage rating and 300 V AC voltage capacity, it's perfect for industrial applications. The housing, made of durable PA 6/6 in a vibrant green color, ensures reliable performance even in harsh environments. Wave solder capable and ROHS compliant, this header is a dependable choice for your connectivity needs.
For Use With
Product | Part # | Description | Stock |
---|---|---|---|
![]() | TE Connectivity 796949-4 | ![]() |