Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 282888-3 |
Amperage: | 17.5 A |
Gender: | Header |
Housing Material: | PA 6/6 |
Number of Contacts: | 3 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Brass |
Pitch: | .197 in, 5 mm |
Voltage: | 300 V AC |
Mount Angle: | Vertical |
Block Type: | PCB Mount |
Screw Size: | M3 |
Package Quantity: | 175 |
Contact Amperage: | 17.5 A |
Number of Positions: | 3 |
Housing Color: | Green |
GPL: | 124 |
Tail Length: | .15 in, 3.8 mm |
Packaging: | Box |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 7742 |
Wire Size: | .05 - 3 mm², 12 - 30 AWG |
Connector System: | Wire to Board |
Screw Material: | Brass |
Stacking Configuration: | Side Stackable |
ECCN: | EAR99 |
Screw Plating: | Nickel |
Entry Angle: | Side |
Interlock: | With |
Closed End: | Without |
Stacked Levels: | Level 1/Level 2 |
Contact Mount Style: | Through Hole |
Marking Color: | White |
Screw Flange: | Without |
Screwless Terminal Block: | Yes |
Part Aliases: | 282888-3 |
SKU: | AMP282888-3 |
282888-3
Specifications
Detailed Description
Easily mountable on PCBs, the TERMI-BLOK Header Connector features 3 contacts arranged in 2 rows for efficient connectivity. With a current rating of 17.5 A and voltage handling capability of 300 V AC, it is suitable for power and signal applications. The durable PA 6/6 housing in a vibrant green color ensures robust performance even in industrial environments. Equipped with brass contacts plated with tin, it offers reliable conductivity while being compatible with lead-free soldering processes. Its 5 mm pitch and through-hole mount type make installation convenient, with a wave soldering capability of up to 265°C. With wire sizes ranging from 12 to 30 AWG, this connector system allows for versatile connectivity. Designed for vertical mounting, it is side-stackable and features a screwless terminal block for streamlined assembly. RoHS compliant and operating within a wide temperature range (-40 to 120°C), this connector is a dependable choice for various electronic applications.
For Use With
Product | Part # | Description | Stock |
---|---|---|---|
![]() | TE Connectivity 796691-3 | ![]() |