| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282966-3 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .3 in, 7.62 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | PCB Mount |
| Package Quantity: | 150 |
| Contact Amperage: | 15 A |
| Number of Positions: | 3 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Interlock: | Without |
| Closed End: | With |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 282966-3 |
| SKU: | AMP282966-3 |
282966-3
Specifications
Detailed Description
Easily connect and secure wires with our TERMI-BLOK HEADER ASSY 3P 7. Designed for efficient power and signal transmission, this assembly features a durable PA 6/6 housing in a vibrant green color. With three contacts and a right-angle mount, it's perfect for board installations. Operating at temperatures ranging from -40 to 105°C, this header ensures reliable performance in various environments. Its tin-plated contact mating area is suitable for industrial lead-free solder processes, making it RoHS compliant. Whether you're working with 12 to 30 AWG wire sizes, this header is the ideal choice for your wire-to-board connector needs. With a package quantity of 150, it's convenient for both small and large-scale projects. Trust in our TERMI-BLOK HEADER ASSY for efficient and secure connections every time.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 284043-3 | ![]() | |
| TE Connectivity 796981-3 | ![]() | |
| TE Connectivity 1776155-3 | ![]() |


