| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2834172-3 |
| Connector Type: | Connector Assembly |
| Termination Method: | Surface Mount |
| Contact Amperage: | 9 A |
| GPL: | K50 |
| Packaging: | Tape & Reel |
| Connector Height: | 1.65 in |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L012 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin-Lead over Nickel |
| Surface Mount Compatible: | Yes |
| ECCN: | EAR99 |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Contact Termination Area Plating Finish: | Matte |
| Standards Met: | UL 94V-0 UL UL 1977 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2834172-3 |
| SKU: | AMP2834172-3 |
2834172-3
Specifications
Detailed Description
Enhance your connectivity with this ultraminiature slim male pin contact, designed for seamless surface mount assembly on printed circuit boards. With a contact amperage rating of 9A and UL 94V-0 flammability standard compliance, it ensures both high performance and safety in industrial applications. This connector, compatible with reflow solder processes up to 245°C, guarantees reliable connectivity. Its sleek design, standing at 1.65 inches in height, makes it ideal for space-constrained environments. RoHS compliant and featuring matte termination plating, it meets the latest industry standards for environmental responsibility. Elevate your board-to-board connections with this essential component, perfect for lighting applications and beyond.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2324697-3 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/25/2025 | PCN-25-242143 -Manufacturing Location Change. parts will be transferred from our current facility to our new state-of-the-art facility. | Download | |||


