| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2836119-1 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Mechanical |
| SKU: | AMP2836119-1 |
2836119-1
Specifications
Detailed Description
Enhance your application process with the OCEAN-2.0 Applicator, a versatile tool designed for precision and efficiency. This applicator, suitable for various industries, features a 30 mm (1.12") and 40 mm (1.62") Stroke Terminator, ensuring accurate and consistent results. With a Mechanical feed type, it offers smooth operation, making it a valuable asset in your toolkit. Plus, it's ROHS compliant, meeting environmental standards. Elevate your workflow with this essential tool for connectors and other applications.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/06/2020 | E-20-001711 - Product Improvement. OCEAN 2.0 applicator 2836119 has been upgraded to include the OCEAN 2.0 air feed assembly and changed to the spring loaded hold down to better control the terminal. | Download | |||
| 06/27/2018 | E-18-009011 - Product Improvement. OCEAN applicator 2836119 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. | Download | |||


